13273

Heyco
836-13273
13273

Mfr.:

Description:
Cable Tie Mounts PMRS-30-066 NATURAL Push MNT CBL TIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,194 € 1,94 €
0,181 € 4,53 €
0,173 € 8,65 €
0,165 € 16,50 €
0,154 € 38,50 €
0,147 € 73,50 €
0,134 € 134,00 €
0,129 € 258,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Nytye Push Mount Nylon Cable Ties
Cable Ties with Mounts
Standoff, Releasable
Push Mount
Nylon
6.6 in
168 mm
0.142 in
3.6 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 30 lbs
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99