13262B

Heyco
836-13262B
13262B

Mfr.:

Description:
Cable Tie Mounts PMST-18-050-156 UV BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,157 € 1,57 €
0,146 € 3,65 €
0,139 € 6,95 €
0,133 € 13,30 €
0,124 € 31,00 €
0,118 € 59,00 €
0,107 € 107,00 €
0,106 € 212,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Nytye Push Mount Nylon Cable Ties
Cable Tie Mounts
Standoff
Push Mount
Nylon
5 in
128 mm
0.1 in
2.5 mm
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 18 lbs
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.