13254

Heyco
836-13254
13254

Mfr.:

Description:
Cable Tie Mounts PMT-50-070 NATURAL Push MNT CBL TIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,216 € 0,22 €
0,184 € 1,84 €
0,172 € 4,30 €
0,164 € 8,20 €
0,157 € 15,70 €
0,146 € 36,50 €
0,139 € 69,50 €
0,133 € 133,00 €
0,124 € 248,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
Nytye Push Mount Nylon Cable Ties
Cable Tie Mounts
Push Mount
Nylon
7.1 in
180 mm
0.189 in
4.8 mm
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.