13231

Heyco
836-13231
13231

Mfr.:

Description:
Cable Ties NT-250-433 NATURAL

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 180,50 €
3,53 € 353,00 €
3,39 € 847,50 €
3,12 € 1.560,00 €
3,05 € 3.050,00 €
2,87 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Heavy Duty
Nylon
43.31 in
0.49 in
250 lbs
UL E54523
Brand: Heyco
Maximum Bundle Diameter: 12.72 in
Series: Nytye Heavy Duty Nylon Cable Ties
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nytye® Heavy Duty Nylon Cable Ties

Heyco Nytye® Heavy Duty Nylon Cable Ties feature a one-piece design for greater cost-effectiveness and reduced installation time. The ties feature a bent tip for easy pickup and insertion around small bundles. V-shaped raised ridges on the tip provide a sure grip. Smooth radiused edges ensure that Nytyes will not cut into the cable's insulation–or the installer's hand. Close, evenly spaced teeth permit fine adjustment from .025" (0.6mm) on the smallest Nytyes to .063" (1.6mm) on the largest. Heyco Heyco Nytye Heavy Duty Nylon Cable Ties are compliant with MS3367 and MIL-S-23190E.