13218

Heyco
836-13218
13218

Mfr.:

Description:
Cable Ties NT-175-394 NATURAL HVACNYL Cable Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,836 € 41,80 €
0,773 € 193,25 €
0,707 € 353,50 €
0,694 € 694,00 €
0,654 € 1.635,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Heavy Duty
Nylon
39.37 in
0.299 in
175 lbs
Brand: Heyco
Maximum Bundle Diameter: 11.42 in
Series: Nytye Heavy Duty Nylon Cable Ties
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.