13217B

Heyco
836-13217B
13217B

Mfr.:

Description:
Cable Ties NT-175-354 UV BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 30,55 €
0,606 € 60,60 €
0,585 € 146,25 €
0,514 € 257,00 €
0,502 € 502,00 €
0,483 € 1.207,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Weather Resistant
Nylon
36.2 in
0.299 in
175 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 10.67 in
Series: Nytye Heavy Duty Nylon Cable Ties
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99