1319

Heyco
836-1319
1319

Mfr.:

Description:
Conduit Fittings & Accessories WP 2000 CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.020

Stock:
1.020 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,955 € 9,55 €
0,896 € 22,40 €
0,762 € 38,10 €
0,745 € 74,50 €
0,687 € 171,75 €
0,676 € 338,00 €
0,60 € 600,00 €
0,595 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Window View Port Plug
Clear
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: WP
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Window View Port Plugs

Heyco Window View Port Plugs are molded of transparent polycarbonate for internal viewing or light transmission. These Heyco window plugs come in multiple sizes for use in holes with diameters ranging from 4.7mm to 50.8mm. These View Port plugs snap into mounting holes with fingertip pressure. No tools are required. The plugs lock firmly into panels up to 3.2mm thick and are available in single- or multi-locking-step versions. These Heyco plugs provide a UL 94V-2 flammability rating and are rated for a -40°C to +115°C temperature range.