13160

Heyco
836-13160
13160

Mfr.:

Description:
Cable Ties NT-50-196 NATURAL REG NYTYE CABLE TIE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,19 € 19,00 €
0,181 € 36,20 €
0,178 € 89,00 €
0,176 € 176,00 €
0,161 € 322,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Nylon
19.7 in
0.189 in
50 lbs
Brand: Heyco
Maximum Bundle Diameter: 5.91 in
Series: Nytye Nylon Cable Ties
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.