13155

Heyco
836-13155
13155

Mfr.:

Description:
Cable Ties NT-50-145 NATURAL REG NYTYE CABLE TIE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 65,00 €
0,124 € 124,00 €
0,116 € 290,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Nylon
14.57 in
0.189 in
50 lbs
Brand: Heyco
Maximum Bundle Diameter: 4 in
Series: Nytye Nylon Cable Ties
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99