13153

Heyco
836-13153
13153

Mfr.:

Description:
Cable Ties NT-50-137 NATURAL REG NYTYE CABLE TIE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 56,00 €
0,11 € 110,00 €
0,102 € 255,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Natural
Nylon
13.78 in
0.189 in
50 lbs
Brand: Heyco
Maximum Bundle Diameter: 3.54 in
Series: Nytye Nylon Cable Ties
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.