13120B

Heyco
836-13120B
13120B

Mfr.:

Description:
Cable Ties NT-40-039 UV BLACK

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,042 € 42,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Nylon
3.94 in
0.142 in
40 lbs
UL E54523
Brand: Heyco
Maximum Bundle Diameter: 0.87 in
Series: Regular Nytye Nylon Cable Ties
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.