13108B

Heyco
836-13108B
13108B

Mfr.:

Description:
Cable Ties NT-18-063 UV BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,03 € 30,00 €
0,028 € 56,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Black
Weather Resistant
Nylon
7.1 in
0.1 in
18 lbs
Brand: Heyco
Maximum Bundle Diameter: 1.57 in
Series: Regular Nytye Nylon Cable Ties
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.