13062B

Heyco
836-13062B
13062B

Mfr.:

Description:
Cable Mounting & Accessories CCSA 1 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,341 € 3,41 €
0,321 € 8,03 €
0,305 € 15,25 €
0,291 € 29,10 €
0,272 € 68,00 €
0,231 € 231,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Self Aligning Cable Clamp
Nylon
Black
4.7 mm
12.7 mm
Brand: Heyco
Height: 25.4 mm
Product: Cable Clamps
Series: Self-Aligning Nylon Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Thread Size: 10 in
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7312900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.