13015B

Heyco
836-13015B
13015B

Mfr.:

Description:
Cable Ties NTMP-124-197 BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,41 € 14,10 €
1,33 € 26,60 €
1,26 € 63,00 €
1,14 € 114,00 €
1,10 € 220,00 €
1,08 € 540,00 €
1,00 € 1.000,00 €
0,961 € 1.922,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock
Black
Nylon
19.7 in
0.394 in
124 lbs
Brand: Heyco
Maximum Bundle Diameter: 6.22 in
Series: Nytyes with SS Locking Device
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.