13013

Heyco
836-13013
13013

Mfr.:

Description:
Cable Ties NTMP-112-157 NATURAL SS Lock Dev

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,848 € 84,80 €
0,788 € 157,60 €
0,772 € 386,00 €
0,701 € 701,00 €
0,689 € 1.378,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock
Natural
Nylon
15.7 in
0.394 in
124 lbs
Brand: Heyco
Maximum Bundle Diameter: 4.45 in
Series: Nytyes with SS Locking Device
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99