13004B

Heyco
836-13004B
13004B

Mfr.:

Description:
Cable Ties NTMP-045-118 BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,515 € 51,50 €
0,502 € 100,40 €
0,47 € 235,00 €
0,432 € 432,00 €
0,42 € 840,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock
Black
Nylon
11.8 in
0.197 in
45 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 3 in
Series: Nytyes with SS Locking Device
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99