13004

Heyco
836-13004
13004

Mfr.:

Description:
Cable Ties NTMP-045-118 NATURAL SS Lock Dev

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,471 € 47,10 €
0,459 € 91,80 €
0,426 € 213,00 €
0,39 € 390,00 €
0,384 € 768,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock
Natural
Nylon
11.8 in
0.197 in
45 lbs
Brand: Heyco
Maximum Bundle Diameter: 3 in
Series: Nytyes with SS Locking Device
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.