13002

Heyco
836-13002
13002

Mfr.:

Description:
Cable Ties NTMP-036-079 NATURAL SS Lock Dev

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,252 € 25,20 €
0,24 € 48,00 €
0,234 € 117,00 €
0,207 € 207,00 €
0,20 € 400,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock
Natural
Nylon
7.87 in
0.157 in
35 lbs
Brand: Heyco
Maximum Bundle Diameter: 2.1 in
Series: Nytyes with SS Locking Device
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.