13000B

Heyco
836-13000B
13000B

Mfr.:

Description:
Cable Ties NTMP-018-039 BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,187 € 18,70 €
0,179 € 35,80 €
0,174 € 87,00 €
0,171 € 171,00 €
0,148 € 296,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Barb Lock
Black
Nylon
3.94 in
0.118 in
18 lbs
Brand: Heyco
Maximum Bundle Diameter: 0.87 in
Series: Nytyes with SS Locking Device
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.