1281EE

Heyco
836-1281EE
1281EE

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RSR 875 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,665 € 2.992,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Strain Relief, Removable
Natural
Nylon Ratcheting Strain Reliefs
Brand: Heyco
Factory Pack Quantity: 4500
Subcategory: Wire & Cable Management
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Removable Snap-In Ratcheting Strain Reliefs

Heyco Removable Snap-In Ratcheting Strain Reliefs self-lock onto the cable and are designed for Round and "Double D" mounting holes. A wire locking ratchet allows for wire ranging from 0.115" to 0.75" (2.9mm to 19.1mm) and can be used for multiple flat or round cables. The Heyco Removable Snap-In Ratcheting Strain Reliefs are easily installed with fingertip pressure into a standard round or "Double D" hole. Ratcheting strain reliefs can be easily removed by inserting standard snap ring pliers with .040" tips into the two holes on the part and spreading part open.