1280

Heyco
836-1280
1280

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips RSR-875 Snap-In RATCHETNG STRN RELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.853

Stock:
19.853 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,626 € 0,63 €
0,529 € 5,29 €
0,496 € 12,40 €
0,472 € 23,60 €
0,449 € 44,90 €
0,428 € 107,00 €
0,356 € 178,00 €
0,354 € 354,00 €
0,33 € 495,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Strain Relief, Removable
Black
Nylon
14.6 mm
Nylon Ratcheting Strain Reliefs
Bulk
Brand: Heyco
Length: 25.2 mm
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
HEYCO SNAP-IN RATCHETING STRAIN RELIEF

836-1280


Heyco is pleased to announce that their popular Snap-In
Ratcheting Strain Relief (Part Number 1280) is now removable.
The Ratcheting Strain Relief can be easily removed by inserting
standard snap ring pliers with .040" tips (Heyco Part Number
0054)into the two holes located on the outside of the part
(see drawing below).

After our current stock is depleted, new orders from Heyco
will be their revised 1280 which will be removable as stated
above.



5-0210-9

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Removable Snap-In Ratcheting Strain Reliefs

Heyco Removable Snap-In Ratcheting Strain Reliefs self-lock onto the cable and are designed for Round and "Double D" mounting holes. A wire locking ratchet allows for wire ranging from 0.115" to 0.75" (2.9mm to 19.1mm) and can be used for multiple flat or round cables. The Heyco Removable Snap-In Ratcheting Strain Reliefs are easily installed with fingertip pressure into a standard round or "Double D" hole. Ratcheting strain reliefs can be easily removed by inserting standard snap ring pliers with .040" tips into the two holes on the part and spreading part open.

Ratcheting Strain Relief

The Heyco Snap-In Ratcheting Strain Relief for round and double-D holes are assembly friendly with fingertip pressure. Ratcheting Strain Relief self-locks onto the cable, independent of insertion into the panel, and can be pre-assembled offline for later installation. Heyco's unique wire locking ratchet can be used for one cable or multiple cables, round or flat wire, in wire ranges from .115" (2,9 mm) to .575" (14, 6mm).