12806

Heyco
836-12806
12806

Mfr.:

Description:
Cable Ties NTSS-0350-46A SS SS Cable Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,936 € 93,60 €
0,928 € 185,60 €
0,902 € 451,00 €
0,835 € 835,00 €
0,805 € 1.610,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Heavy Duty
Stainless Steel (AISI 304)
13.78 in
0.181 in
112 lbs
Brand: Heyco
Maximum Bundle Diameter: 3.86 in
Series: NTSS
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTSS Stainless Steel Cable Ties

Heyco NTSS Stainless Steel Cable Ties are ball-lock stainless steel strip cable ties available in standard and PVC-coated versions. Heyco Stainless Steel Cable Ties offer more strength and greater durability than Nylon cable ties. The locking ball design provides maximum holding strength and ease of installation. The NTSS series withstands harsh outdoor environments and is suited for shipping, communication, and flight applications.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.