12802

Heyco
836-12802
12802

Mfr.:

Description:
Cable Ties NTSS-0200-46A SS SS Cable Tie

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,983 € 9,83 €
0,977 € 19,54 €
0,835 € 83,50 €
0,775 € 155,00 €
0,769 € 384,50 €
0,649 € 649,00 €
0,64 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Metal Ties
Metallic
Heavy Duty
Stainless Steel (AISI 304)
7.87 in
0.181 in
112 lbs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 2 in
Series: NTSS
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

NTSS Stainless Steel Cable Ties

Heyco NTSS Stainless Steel Cable Ties are ball-lock stainless steel strip cable ties available in standard and PVC-coated versions. Heyco Stainless Steel Cable Ties offer more strength and greater durability than Nylon cable ties. The locking ball design provides maximum holding strength and ease of installation. The NTSS series withstands harsh outdoor environments and is suited for shipping, communication, and flight applications.