12420B

Heyco
836-12420B
12420B

Mfr.:

Description:
Grommets & Bushings SNGS-071-100' BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,55 € 112,55 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: NGS
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Nylon Continuous Grommet Rolls

Heyco Nylon Continuous Grommet Rolls cover panel thickness from 0.7mm to 1.8mm and heights from 3.2mm to 4.8mm. These grommet rolls feature strips that protect against damage from sharp panel edges. The nylon continuous grommet rolls are engineered for a 94HB flammability rating and operate within the -40°C to 85°C temperature range. These grommet rolls support various installation needs across unserrated, serrated, adhesive, and non-adhesive formats. The nylon continuous grommet rolls are ideal for tight radii or irregular panel holes and cut-outs.