12312

Heyco
836-12312
12312

Mfr.:

Description:
Cable Mounting & Accessories CCSC L 1-1/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,40 € 14,00 €
1,39 € 34,75 €
1,17 € 58,50 €
1,11 € 277,50 €
1,06 € 530,00 €
1,01 € 1.010,00 €
0,95 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cushion Clamp
Stainless Steel
16.5 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Cable Clamps
Series: CCSC
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: 1/4 in
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7318290000
ECCN:
EAR99