12310

Heyco
836-12310
12310

Mfr.:

Description:
Cable Mounting & Accessories CCSC L 7/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,24 € 12,40 €
1,09 € 54,50 €
1,03 € 103,00 €
0,935 € 233,75 €
0,92 € 460,00 €
0,821 € 821,00 €
0,80 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cushion Clamp
Stainless Steel
16.5 mm
Brand: Heyco
Product: Cable Clamps
Series: CCSC
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: 1/4 in
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
7318290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stainless Steel Cushion Clamps (CCSC)

Heyco Stainless Steel Cushion Clamps (CCSC) are designed for light- and heavy-duty applications, offering robust support with an ethylene propylene diene monomer (EPDM) cushion. The durable EPDM synthetic rubber is UV-resistant and provides electrical insulation and vibration absorption. These clamps are constructed with zinc-electroplated steel and 304 stainless steel for corrosion resistance and superior protection in harsh environments. Heyco CCSC clamps are available in overall widths of 0.650" or 0.750" with 0.031" or 0.047" steel thickness and a 0.265" or 0.406" mounting hole diameter. These versatile clamps feature a silver finish with a durable black cushion for strength and reliability, making them ideal for managing cables and tubing in demanding applications.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

CCSC Steel Cushion Clamps

Heyco CCSC Steel Cushion Clamps are light- to heavy-duty steel clamps with an EPDM cushion for electrical insulation and vibration absorption. Heyco CCSC Steel Cushion Clamps are zinc electroplated for corrosion resistance. The CCSC series includes 304 Stainless Steel clamps offering superior corrosion resistance in harsh environments.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.