12220B

Heyco
836-12220B
12220B

Mfr.:

Description:
Screws & Fasteners HRR 062-188 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,81 € 0,81 €
0,623 € 6,23 €
0,583 € 58,30 €
0,486 € 243,00 €
0,453 € 453,00 €
0,413 € 826,00 €
0,404 € 4.040,00 €
0,402 € 10.050,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
12.7 mm
Nylon
Brand: Heyco
Color: Black
Mounting Hole Size: 4.8 mm
Product Type: Screws & Fasteners
Series: HEYClip Removable Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.