12158

Heyco
836-12158
12158

Mfr.:

Description:
Cable Mounting & Accessories CH OF-550-95S 2.25" H 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,67 € 0,67 €
0,573 € 5,73 €
0,538 € 13,45 €
0,512 € 25,60 €
0,481 € 48,10 €
0,463 € 115,75 €
0,423 € 211,50 €
0,396 € 396,00 €
0,388 € 776,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Holder
Nylon 6.6
Natural
Brand: Heyco
Series: HEYClip Optical Fiber Network Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.