12153F

Heyco
836-12153F
12153F

Mfr.:

Description:
Cable Mounting & Accessories CH OF-344-48 RND 1.50" H 94V-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,339 € 3,39 €
0,319 € 7,98 €
0,303 € 15,15 €
0,288 € 28,80 €
0,27 € 67,50 €
0,211 € 211,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Holder
Nylon 6.6
Natural
Brand: Heyco
Series: HEYClip Optical Fiber Network Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.