12153

Heyco
836-12153
12153

Mfr.:

Description:
Cable Mounting & Accessories CH OF-344-48 RND 1.50" H 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 0,30 €
0,259 € 2,59 €
0,243 € 6,08 €
0,231 € 11,55 €
0,22 € 22,00 €
0,206 € 51,50 €
0,177 € 177,00 €
0,172 € 344,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Holder
Nylon 6.6
Natural
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: HEYClip Optical Fiber Network Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
ECCN:
EAR99