12151

Heyco
836-12151
12151

Mfr.:

Description:
Cable Mounting & Accessories CH OF-282-64 RND 1.25" H 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,254 € 2,54 €
0,238 € 5,95 €
0,226 € 11,30 €
0,215 € 21,50 €
0,202 € 50,50 €
0,172 € 172,00 €
0,166 € 332,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Holder
Nylon 6.6
Natural
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: HEYClip Optical Fiber Network Cable Holders
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
ECCN:
EAR99