12145

Heyco
836-12145
12145

Mfr.:

Description:
Cable Mounting & Accessories CS-7341A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,68 € 0,68 €
0,583 € 5,83 €
0,546 € 13,65 €
0,521 € 26,05 €
0,496 € 49,60 €
0,49 € 122,50 €
0,411 € 205,50 €
0,41 € 410,00 €
0,395 € 987,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Stay
Adhesive
Steel
10.5 mm
18.5 mm
Brand: Heyco
Features: Adhesive Back Mount for Secure Attachment
For Use With: Cable
Height: 23.7 mm
Series: Cable Stays
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.