12096-P

Heyco
836-12096-P
12096-P

Mfr.:

Description:
Cable Tie Mounts WL 350A NAT WAVE LOCK 25PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,828 € 8,28 €
0,777 € 19,43 €
0,74 € 37,00 €
0,737 € 73,70 €
0,625 € 156,25 €
0,615 € 307,50 €
0,598 € 598,00 €
0,573 € 1.432,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Tie Mounts
RoHS:  
HEYClip Wave Locks
Twist Tie Mounts
Nylon
Brand: Heyco
Product Type: Cable Tie Mounts
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable & Wire Management Components

Heyco Cable and Wire Management Components include cable connectors, clamps, and holders. These versatile components manage cables by gathering, routing, and directing single or bundles of cables and closing open ends in wired systems. The clamps and holders from Heyco are designed to be used at intervals in almost every electrical installation.