12085

Heyco
836-12085
12085

Mfr.:

Description:
Cable Ties WL 125 NATURAL Wave Locks

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,077 € 77,00 €
0,071 € 142,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Twist Ties
Wave Lock
Nylon
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 0.15 in
Series: HEYClip Wave Locks
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99