11970V

Heyco
836-11970V
11970V

Mfr.:

Description:
Cable Mounting & Accessories HELIOS ABV NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,03 € 10,30 €
0,964 € 24,10 €
0,905 € 45,25 €
0,875 € 87,50 €
0,775 € 193,75 €
0,774 € 387,00 €
0,717 € 717,00 €
0,697 € 1.394,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
Cable Mounts
Adhesive Mount
Adhesive
Nylon
Black
8 mm
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 26.4 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790