11535

Heyco
836-11535
11535

Mfr.:

Description:
Screws & Fasteners HBPF 157-591-472 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.915

Stock:
1.915 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,246 € 2,46 €
0,215 € 21,50 €
0,198 € 198,00 €
0,152 € 304,00 €
0,15 € 1.500,00 €
0,148 € 3.700,00 €
0,14 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Barbed
15 mm
Nylon
Flat
Brand: Heyco
Color: Black
Outside Diameter: 12 mm
Product Type: Screws & Fasteners
Series: HEYClip Nylon Barbed Push Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.