11532

Heyco
836-11532
11532

Mfr.:

Description:
Screws & Fasteners HBPF 157-591-315 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,313 € 0,31 €
0,267 € 2,67 €
0,207 € 20,70 €
0,194 € 97,00 €
0,173 € 173,00 €
0,157 € 314,00 €
0,153 € 1.530,00 €
0,149 € 3.725,00 €
0,145 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Barbed
15 mm
Nylon
Flat
Brand: Heyco
Color: Black
Outside Diameter: 8 mm
Product Type: Screws & Fasteners
Series: HEYClip Nylon Barbed Push Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.