11504B

Heyco
836-11504B
11504B

Mfr.:

Description:
Screws & Fasteners PS-M8X0.5X18.0MM BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Quantities greater than 934 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
1,00 € 25,00 €
0,97 € 97,00 €
0,484 € 484,00 €
0,276 € 552,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Screws
M8
18 mm
Nylon
Phillips
Brand: Heyco
Color: Black
Outside Diameter: 13 mm
Product Type: Screws & Fasteners
Series: HEYClip Nylon Push Screws
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ Nylon Push Screws

Heyco HEYClip™ Nylon Push Screws install like traditional nylon push rivets but are removable and reusable. Heyco HEYClip Nylon Push Screws save time by installing with finger-tip pressure. The user can remove these push screws by unscrewing them like a traditional threaded fastener. The series features low insertion force (30N to 40N) but high extraction force (50N to 140N).