11502

Heyco
836-11502
11502

Mfr.:

Description:
Screws & Fasteners PS-M5X0.5X12.5MM NATURAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,648 € 0,65 €
0,465 € 4,65 €
0,437 € 10,93 €
0,414 € 41,40 €
0,374 € 93,50 €
0,349 € 174,50 €
0,296 € 296,00 €
0,291 € 582,00 €
0,244 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Screws
M5
12.5 mm
Nylon
Phillips
Brand: Heyco
Color: Natural
Outside Diameter: 8.5 mm
Product Type: Screws & Fasteners
Series: HEYClip Nylon Push Screws
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ Nylon Push Screws

Heyco HEYClip™ Nylon Push Screws install like traditional nylon push rivets but are removable and reusable. Heyco HEYClip Nylon Push Screws save time by installing with finger-tip pressure. The user can remove these push screws by unscrewing them like a traditional threaded fastener. The series features low insertion force (30N to 40N) but high extraction force (50N to 140N).