11500B

Heyco
836-11500B
11500B

Mfr.:

Description:
Screws & Fasteners PS-M3X0.5X8.5MM BLACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screws
M3
8.5 mm
Nylon
Phillips
Brand: Heyco
Color: Black
Outside Diameter: 5.5 mm
Product Type: Screws & Fasteners
Series: HEYClip Nylon Push Screws
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 134,571 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEYClip™ Nylon Push Screws

Heyco HEYClip™ Nylon Push Screws install like traditional nylon push rivets but are removable and reusable. Heyco HEYClip Nylon Push Screws save time by installing with finger-tip pressure. The user can remove these push screws by unscrewing them like a traditional threaded fastener. The series features low insertion force (30N to 40N) but high extraction force (50N to 140N).