1127

Heyco
836-1127
1127

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SR 4L-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,064 € 0,64 €
0,058 € 1,45 €
0,055 € 2,75 €
0,052 € 5,20 €
0,049 € 12,25 €
0,046 € 23,00 €
0,042 € 42,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Original Strain Relief Bushing
Black
Nylon
Original Strain Relief Bushings
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 10.3 mm
Factory Pack Quantity: 8500
Subcategory: Wire & Cable Management
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Strain Relief Bushings

Heyco Strain Relief Bushings securely anchor, insulate, and protect cables at panel entry points. The bushings protect the lifeline of electric/electronic products by absorbing the forces of pull, push, twist, and flex. Options include nickel-plated brass, nylon, steel/plated steel, and polystyrene materials in a variety of colors (black, brass, gray, natural, or white) and 8mm to 180mm cable diameter range.