11016

Heyco
836-11016
11016

Mfr.:

Description:
LED Mounting Hardware HLEDS2M-220 NATURAL PVC/NYL LED Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,826 € 8,26 €
0,68 € 68,00 €
0,579 € 289,50 €
0,524 € 524,00 €
0,515 € 1.030,00 €
0,468 € 2.340,00 €
0,453 € 4.530,00 €
0,448 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
5.6 mm
PVC and Nylon LED Spacers
Brand: Heyco
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.