11000

Heyco
836-11000
11000

Mfr.:

Description:
LED Mounting Hardware HLEDM-1-03M BLACK PVC/NYL LED Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,702 € 0,70 €
0,492 € 4,92 €
0,353 € 35,30 €
0,303 € 151,50 €
0,238 € 238,00 €
0,233 € 466,00 €
0,226 € 1.130,00 €
0,205 € 2.050,00 €
0,197 € 4.925,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
2 mm
PVC and Nylon LED Spacers
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99