1094

Heyco
836-1094
1094

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SR 3L-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.272

Stock:
4.272 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,052 € 0,52 €
0,048 € 1,20 €
0,045 € 2,25 €
0,043 € 4,30 €
0,04 € 10,00 €
0,037 € 18,50 €
0,035 € 35,00 €
0,033 € 82,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Black
Nylon
Original Strain Relief Bushings
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 10.3 mm
Factory Pack Quantity: 15000
Subcategory: Wire & Cable Management
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99