1063

Heyco
836-1063
1063

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTBSR 875-094-330 FOR .875in MNT HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
1,02 € 10,20 €
0,936 € 23,40 €
0,879 € 43,95 €
0,829 € 82,90 €
0,771 € 192,75 €
0,732 € 366,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Strain Relief Bushing
Black
Nylon
Liquid Tight Strain Relief Bushings
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 7,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
3926909989
ECCN:
EAR99

Liquid Tight-Strain Relief Bushings & Plier

Heyco Liquid Tight-Strain Relief Bushings are low-profile co-molded nylon and elastomer parts that function as a liquid-tight strain relief with a cable. These strain relief bushings can be pre-assembled to the cable before installation. The liquid-tight strain relief bushings meet UL strain relief requirements without bending or kinking the cable. These cable mount assemblies are available in multiple sizes for cable diameters ranging from 0.280" (7.1mm) to 0.440" (11.2mm).