1060

Heyco
836-1060
1060

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SR 2M-1 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118.638

Stock:
118.638
Can Dispatch Immediately
On Order:
156.000
Expected 6/24/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,06 € 0,60 €
0,051 € 1,28 €
0,048 € 4,80 €
0,043 € 10,75 €
0,041 € 20,50 €
0,038 € 38,00 €
0,037 € 185,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Original Strain Relief Bushing
Black
Nylon
Original Strain Relief Bushings
Bulk
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 10.3 mm
Factory Pack Quantity: 12000
Subcategory: Wire & Cable Management
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99