10479F

Heyco
836-10479F
10479F

Mfr.:

Description:
Standoffs & Spacers HSP-MDLS-1-03M V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,626 € 0,63 €
0,542 € 5,42 €
0,388 € 38,80 €
0,352 € 176,00 €
0,301 € 301,00 €
0,287 € 574,00 €
0,28 € 2.800,00 €
0,216 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
Metric Spacing
3 mm
Nylon
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 2.5 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Metric Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
3926909090
CAHTS:
8504409099
USHTS:
3926909989
JPHTS:
850440090
MXHTS:
3926909988
ECCN:
EAR99