10473F

Heyco
836-10473F
10473F

Mfr.:

Description:
Standoffs & Spacers HSP-MDL-2-18M V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,626 € 0,63 €
0,542 € 5,42 €
0,393 € 39,30 €
0,346 € 173,00 €
0,333 € 333,00 €
0,312 € 624,00 €
0,309 € 3.090,00 €
0,254 € 6.350,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
Metric Spacing
18 mm
Nylon
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3.5 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Metric Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
3926909090
CAHTS:
8504409099
USHTS:
3926909989
JPHTS:
850440090
MXHTS:
3926909988
ECCN:
EAR99