10036F

Heyco
836-10036F
10036F

Mfr.:

Description:
Standoffs & Spacers HDLSPTH-01 V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,247 € 2,47 €
0,192 € 19,20 €
0,171 € 85,50 €
0,144 € 144,00 €
0,135 € 270,00 €
0,13 € 1.300,00 €
0,107 € 2.675,00 €
0,099 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
1.6 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 2.5 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
3926909988
ECCN:
EAR99