10006

Heyco
836-10006
10006

Mfr.:

Description:
Standoffs & Spacers HSP1-09 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,247 € 2,47 €
0,214 € 21,40 €
0,166 € 166,00 €
0,156 € 312,00 €
0,125 € 1.250,00 €
0,123 € 3.075,00 €
0,119 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
14.3 mm
Nylon
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 4 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8533400002
KRHTS:
8533409000
MXHTS:
3926909988
ECCN:
EAR99